Analog DevicesADF7023-JBCPZRF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK 3V 32-Pin LFCSP EP Tray
Compliant | |
5A992c. | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |