Analog DevicesADF7030BCPZN-RLRF Transceivers
RF Transceiver GFSK 2.5V/3.3V 40-Pin LFCSP EP T/R
Compliant | |
5A002a.1. | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Transceiver | |
GFSK | |
6.4Kbps | |
100 to 500 | |
169.6 | |
169.4 to 169.6 | |
2.2V|2.8V | |
2.5V|3.3V | |
3.6V | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |