EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | NRND |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Modulation Technique | O-QPSK |
Maximum Data Rate | 250Kbps(Typ) |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2483.5 |
Operating Band Frequency (MHz) | 2400 to 2483.5 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |