EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 236@5V/-8V |
Maximum Turn-On Time (ns) | 209@5V/-8V |
Maximum Turn-Off Time (ns) | 253@5V/-8V |
Maximum Frequency (25°C) @ Vcc (MHz) | 77(Typ)@5.5V/-8.8V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | 5 |
Maximum Dual Supply Voltage (V) | 5.5|-8.8 |
Typical Supply Current (mA) | 0.16@5.5V/-0.000001@-8.8V |
Maximum Supply Current (mA) | 0.23@5.5V/-0.001@-8.8V@-40C to 125C |
Maximum On Resistance (Ohm) | 5@4.5V/-7.2V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Lead Shape | No Lead |