EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Dual SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 209@±5V|153@12V|271@5V|449@3.3V |
Maximum Turn-On Time (ns) | 306@3.3V |
Maximum Turn-Off Time (ns) | 454@3.3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 25(Typ)@±5V|27(Typ)@12V|26(Typ)@5V|26(Typ)@3.3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3.3 |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±3.3 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±8 |
Typical Supply Current (mA) | 0.000001@5.5V |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum On Resistance (Ohm) | 3.6@3.3V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |