EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 600@±15V |
Maximum Turn-Off Time (ns) | 450@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Typical Single Supply Voltage (V) | 15 |
Maximum Single Supply Voltage (V) | 25 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 0.6@15V/-0.9@-15V |
Maximum Supply Current (mA) | 1@15V/-0.2@-15V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 115@±15V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 470 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |