Analog DevicesADG3232BRJZ-REEL7Level Translators
Voltage Level Translator 1-CH Bidirectional 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
1 | |
6.5(Typ)@1.8V | |
10.5 | |
8 | |
-8 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |