Reduced Price

Analog Devices ADG3233BRJ-REEL7 Level Translators

Voltage Level Translator 1-CH Bidirectional 8-Pin SOT-23 T/R

Product Technical Specifications

Are you looking for a device that can regulate the input voltage into your circuit? Analog Devices' ADG3233BRJ-REEL7 level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

Symbols and Footprints

No Stock Available

    Total $0.00 Price for null

    • (3000)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 settimane
      Country Of Origin:
      Cina
      • In stock: 24.000 pezzi
      • Price: $0.0172
    Reduced Price

    Analog DevicesADG3233BRJ-REEL7Level Translators

    Voltage Level Translator 1-CH Bidirectional 8-Pin SOT-23 T/R

    Are you looking for a device that can regulate the input voltage into your circuit? Analog Devices' ADG3233BRJ-REEL7 level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

    A datasheet is only available for this product at this time.