Analog DevicesADG3233BRMZLevel Translators
Voltage Level Translator 1-CH Bidirectional 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
1 | |
6.7(Typ)@2.5V | |
10.5 | |
8 | |
-8 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
0.002 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the ADG3233BRMZ level translator from Analog Devices is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.
EDA / CAD Models |