Analog DevicesADG3301BKSZ-REEL7Level Translators

Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the ADG3301BKSZ-REEL7 level translator from Analog Devices is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.15/1.65 V, while its maximum is 5.5 V.

2,914 parts: Ships today

    Total$1.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2914
      Country Of origin:
      Malaysia
         
      • Price: $1.3204
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,914 parts
      • Price: $1.3204