Analog DevicesADG3308BCBZ-1-RL7Level Translators
Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 2 |
Package Length | 2.6 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
20 | |
Lead Shape | Ball |
EDA / CAD Models |