Analog DevicesADG3308BCPZLevel Translators
Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
8 | |
12(Typ)@1.15V to 1.3V@1.8V | |
35 | |
3-State | |
0.02 | |
-0.02 | |
1.15/1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.00027(Typ) | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |