EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 160@±15V|180@12V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 10.8 |
Typical Single Supply Voltage (V) | 12 |
Maximum Single Supply Voltage (V) | 13.2 |
Minimum Dual Supply Voltage (V) | ±13.5 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Maximum Supply Current (mA) | ±0.001@±16.5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 70@12V |
Maximum On Resistance Range (Ohm) | 60 to 80 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 315 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |