Top Purchased
Analog DevicesADG441BRZ-REELAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
150@12V | |
60@12V | |
Single | |
Single | |
10.8 | |
12 | |
13.2 | |
±13.5 | |
±15 | |
±16.5 | |
-0.0000001@-16.5V | |
0.08@16.5V@-40C to 85C/-0.001@-16.5V | |
30 | |
110@10.8V | |
100 to 150 | |
Dual|Single | |
600 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |