Reduced Price
Analog DevicesADG506AKNAnalog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin PDIP W Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 39.75(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |