EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 300@±16.5V|450@16.5V |
Maximum Turn-On Time (ns) | 450@16.5V |
Maximum Turn-Off Time (ns) | 450@16.5V |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Single Supply Voltage (V) | 10.8 |
Typical Single Supply Voltage (V) | 12|15 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Dual Supply Voltage (V) | ±10.8 |
Typical Dual Supply Voltage (V) | ±12|±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Typical Supply Current (mA) | 0.6@16.5V/-0.02@-16.5V |
Maximum Supply Current (mA) | 1.5@16.5V/-0.2@-16.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700@16.5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 470 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 20 |
Lead Shape | J-Lead |