Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 8:1 | |
8:1 | |
2 | |
16 | |
2 | |
Yes | |
300@±16.5V|450@16.5V | |
450@16.5V | |
450@16.5V | |
Single | |
Single | |
10.8 | |
12|15 | |
16.5 | |
±10.8 | |
±12|±15 | |
±16.5 | |
0.6@16.5V/-0.02@-16.5V | |
1.5@16.5V/-0.2@-16.5V@-40C to 85C | |
20 | |
700@16.5V | |
400 to 1000 | |
Dual|Single | |
470 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 39.75(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |