EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 207@±20V|217@±15V|242@36V|321@12V |
Maximum Turn-On Time (ns) | 276@12V |
Maximum Turn-Off Time (ns) | 184@36V |
Maximum Frequency (25°C) @ Vcc (MHz) | 74(Typ)@12V|76(Typ)@36V|87(Typ)@±15V|88(Typ)@±20V |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Single Supply Voltage (V) | 9 |
Typical Single Supply Voltage (V) | 12|36 |
Maximum Single Supply Voltage (V) | 40 |
Minimum Dual Supply Voltage (V) | ±9 |
Typical Dual Supply Voltage (V) | ±15|±20 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 0.045@16.5V/-0.000001@-16.5V |
Maximum Supply Current (mA) | -0.001@-16.5V@-40C to 125C/0.055@16.5V |
Maximum High Level Output Current (mA) | 156 |
Maximum On Resistance (Ohm) | 30@10.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |