Analog DevicesADG5412BFBRUZ-RL7Analog Switch Multiplexers

Analog Switch Quad SPST 16-Pin TSSOP T/R

View Eval Board

Fault Protection and Detection, 10 Ω RON, Quad SPST Switches

Features:

  • Overvoltage protection up to −55 V and +55 V
  • Power-off protection up to −55 V and +55 V
  • Latch-up immune
  • 5.5 kV human body model (HBM) ESD rating
  • Low on resistance: 10 Ω On-resistance flatness of 0.5 Ω
  • Overvoltage detection on source pins

Applications:

  • Avionics
  • Unmanned Systems
  • Sonar
  • Military Vehicles

617 parts: Ships today

    Total$9.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      617
      Country Of origin:
      Philippines
         
      • Price: $9.173
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 617 parts
      • Price: $9.173