EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Dual SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 15900@±20V |
Maximum Turn-Off Time (ns) | 240@10.8V |
Maximum Frequency (25°C) @ Vcc (MHz) | 570(Typ)@12V|630(Typ)@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 8 |
Typical Single Supply Voltage (V) | 12|36 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±15|±20 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 0.13@16.5V/-0.075@-16.5V |
Maximum Supply Current (mA) | 0.205@16.5V/-0.115@-16.5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 14.5@10.8V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP |
Pin Count | 10 |