EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 28(Typ)@3V |
Maximum Turn-Off Time (ns) | 10(Typ)@±2.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 160(Typ)@5V|200(Typ)@±2.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±2.5 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Typical Supply Current (mA) | 0.000001@5.5V |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 11@3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |