Top Purchased
Analog DevicesADG772BCPZ-1REELAnalog Switch Multiplexers
Analog Switch Dual SPDT 12-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |