Analog DevicesADG799ABCPZ-500RL7Analog Crosspoint Switches
Analog Audio/Video 230MHz 2 x 2 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Audio/Video | |
2x2 | |
3 | |
5.5 | |
3|5 | |
Single | |
100 to 250 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |