Analog DevicesADG819BRT-REELAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Analog Multiplexer|Analog Switch | |
Single 2:1 | |
SPDT | |
2:1 | |
1 | |
2 | |
1 | |
Yes | |
Non-Inverting | |
60@3.6V | |
16@5V | |
17(Typ)@3.6V|17(Typ)@5V | |
Single | |
Single | |
1.8 | |
3|5 | |
5.5 | |
0.000001@5.5V | |
0.001@5.5V@-40C to 125C | |
200 | |
1.4@3.6V | |
1 to 5 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |