Analog DevicesADG854BCPZ-REEL7Analog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin LFCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 mm |
Package Width | 1.3 mm |
Package Length | 1.6 mm |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |