EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Switch Type | SPDT |
Switch Configuration | Dual SPDT |
Number of Switches | 2 |
Frequency Band (MHz) | 0 to 2000 |
Maximum Frequency (MHz) | 2000 |
Minimum Isolation Voltage (dB) | 31 |
Maximum Insertion Loss (dB) | 1.25 |
Technology | CMOS/LVTTL |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5 |
Maximum Operating Supply Voltage (V) | 2.75 |
Typical Supply Current (mA) | 30(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Lead Shape | No Lead |