Analog DevicesADGM1004JCPZ-R2Analog Switch Multiplexers
Analog Switch Single SP4T 24-Pin LFCSP EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.43 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |