EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | No |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 645@±5V |
Maximum Turn-Off Time (ns) | 365@±5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 170(Typ)@±15V|130(Typ)@12V|130(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12 |
Maximum Single Supply Voltage (V) | 20 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5|±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Typical Supply Current (mA) | ±0.00004@±5.5V |
Maximum Supply Current (mA) | ±0.004@±5.5V@-40C to 125C |
Maximum On Resistance (Ohm) | 4@±4.5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.63 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 30 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
Pin Count | 30 |