EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Octal SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 455@12V |
Maximum Turn-Off Time (ns) | 151@36V |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)@36V|220(Typ)@12V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 9 |
Typical Single Supply Voltage (V) | 12|36 |
Maximum Single Supply Voltage (V) | 40 |
Minimum Dual Supply Voltage (V) | ±9 |
Typical Dual Supply Voltage (V) | ±15|±20 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 0.045@16.5V/-0.00005@-16.5V |
Maximum Supply Current (mA) | 0.07@16.5V|1@-16.5V |
Maximum On Resistance (Ohm) | 30@10.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.93 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |