Analog DevicesADIS16006CCCZAccelerometers
Accelerometer Dual ±5g 3.3V/5V 12-Pin LGA EP
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±5 | |
5.5 | |
Digital | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
125 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 3.7(Max) mm |
Package Width | 7.35(Max) mm |
Package Length | 7.35(Max) mm |
PCB changed | 12 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
12 |
Implement this ADIS16006CCCZ accelerometer from Analog Devices to include orientation detection in your electronic device. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. The item will be shipped in tray orientation.
EDA / CAD Models |