EU RoHS | Compliant with Exemption |
ECCN (US) | 7A994 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Axis Type | Single |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.04 |
Typical Angular Velocity (°/s) | ±80 |
Shock (g) | 2000 |
Typical Bandwidth (Hz) | 1000 |
Technology | MEMS |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Supply Current (mA) | 6.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Linearity | Yes |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 5.2(Max) |
Package Width | 8.2 |
Package Length | 8.35(Max) |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 16 |
This ADIS16060BCCZ gyroscope from Analog Devices is common in applications such as robotics movement, gesture-based user interfaces, mobile phones, vehicle chassis rollover sensing, inertial measurement and platform stabilization. This device has a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with mems technology.