EU RoHS | Compliant with Exemption |
ECCN (US) | 7A994 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Axis Type | Single |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.00357 |
Typical Angular Velocity (°/s) | ±1000 |
Shock (g) | 2000 |
Typical Bandwidth (Hz) | 400 |
Technology | MEMS |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Supply Current (mA) | 120(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Linearity | No |
Packaging | Tray |
Mounting | Screw |
Package Height | 13.8 |
Package Width | 39.6 |
Package Length | 35.6 |
PCB changed | 24 |
Pin Count | 24 |
This ADIS16137BMLZ gyroscope from Analog Devices is common in applications such as robotics movement, gesture-based user interfaces, mobile phones, vehicle chassis rollover sensing, inertial measurement and platform stabilization. This device has a maximum of 5.25 V. This part has a temperature range of -40 °C to 105 °C. This device utilizes mems technology.