ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | ADIS16201 |
Supported Device Technology | Accelerometer |
Interface Type | Parallel |
Operating Systems | Win XP |
Operating Supply Voltage Range (VDC) | 3 to 3.6 |
This ADIS16201/PCBZ sensor development board and kit from Analog Devices can help you jump-start your next electronics project in no time.