Analog DevicesADIS16203CCCZSpecialized Sensors
Inclinometer Digital Output 3.3V 16-Pin LGA
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.9(Max) mm |
Package Width | 9.33 mm |
Package Length | 9.33 mm |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 |
EDA / CAD Models |