Analog DevicesADIS16209CCCZSpecialized Sensors
Accelerometer and Inclinometer Digital Output 3.3V 16-Pin LGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Accelerometer and Inclinometer | |
-40 | |
125 | |
Tray | |
-65 | |
3.6 | |
3.3 | |
Mounting | Surface Mount |
Package Height | 3.9(Max) |
Package Width | 9.2 |
Package Length | 9.35(Max) |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 |
Attach this ADIS16209CCCZ accelerometer from Analog Devices to measure its acceleration. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |