Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.9(Max) |
Package Width | 9.2 |
Package Length | 9.35(Max) |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 |
EDA / CAD Models |