Compliant with Exemption | |
7A994 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Single | |
0.056 | |
320 | |
2000 | |
50 | |
MEMS | |
4.75 | |
5 | |
5.25 | |
44 | |
-40 | |
85 | |
No | |
Mounting | Surface Mount |
Package Height | 5.5(Max) |
Package Width | 11 |
Package Length | 11.15(Max) |
PCB changed | 20 |
Standard Package Name | LGA |
Supplier Package | LGA |
20 |
EDA / CAD Models |