Analog DevicesADIS16354AMLZSpecialized Sensors
Tri Axis Inertial Sensor Digital Output 5V 24-Pin
Compliant with Exemption | |
7A994 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 23.25 |
Package Width | 31.7 |
Package Length | 37.26 |
PCB changed | 24 |
24 |
EDA / CAD Models |