Analog DevicesADL5304ACPZ-R2Special Purpose Amplifiers
SP Amp LOG Amp Single 5.5V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Logarithmic Amplifier | |
3 | |
1 | |
20(Max)@5V | |
2@5V | |
5.5 | |
5 to 7 | |
4.5 | |
5 | |
5.5 | |
12(Typ)@5V | |
600 | |
-40 | |
85 | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |