Analog DevicesADL5315ACPZ-WPSpecial Purpose Amplifiers
SP Amp LOG Amp Single 8V 8-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Logarithmic Amplifier | |
1 | |
1 | |
8 | |
7 to 10 | |
2.7 | |
3|5 | |
8 | |
0.00003@5V | |
100000(Typ)@5V | |
-40 | |
85 | |
Tray | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |