Analog DevicesADL5320ARKZ-R7RF Amplifiers
RF Amp Single Driver Amp 2.7GHz 5V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Driver Amplifier | |
1 | |
2700 | |
12.5@2600MHz | |
27.4@2600MHz | |
37@2600MHz | |
5.1@2600MHz | |
5 | |
3.3 | |
5 | |
124@5V | |
Single | |
683 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Fine-tune your RF signal with this general purpose amplifier ADL5320ARKZ-R7 buffer amplifier from Analog Devices. Its maximum power dissipation is 683 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |