Analog DevicesADL5353ACPZ-R7Up-Down Converters and Mixers
Up/Down Conv Mixer 3.3V/5V 2.7GHz 20-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |