Compliant | |
5A991b.7. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Demodulator | |
Quadrature | |
No | |
6000 | |
7.4(Typ) | |
15.5 | |
4.75 | |
5 | |
5.25 | |
245(Typ) | |
1370 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |