Analog DevicesADL5391ACPZ-R2Analog Dividers and Multipliers
Analog Multiplier 2Bit 2GHz 16-Pin LFCSP EP T/R
Compliant | |
5A991.b | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |