Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
450 to 6000 | |
±0.25 | |
2.5(Typ) | |
3 | |
2.5 | |
3.3 | |
150 | |
260 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.79 |
Package Length | 1.19 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |