EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 450 to 6000 |
Accuracy (dB) | ±0.25 |
Maximum Output Voltage (V) | 2.5(Typ) |
Typical Output Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 3.3 |
Maximum Power Dissipation (mW) | 150 |
Thermal Resistance (°C/W) | 260 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.79 |
Package Length | 1.19 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 6 |
Lead Shape | Ball |