Analog DevicesADL5519ACPZ-WPSpecial Purpose Amplifiers
SP Amp Log Detector/Controller Dual R-R O/P 5.5V 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |