Analog DevicesADL5521ACPZ-R7RF Amplifiers
RF Amp Single LNA 4GHz 5V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
4000 | |
10.3@3500MHz | |
20.9@3500MHz | |
36@3500MHz | |
18.1(Typ)@3500MHz | |
18.3(Typ)@3500MHz | |
11(Typ)@3500MHz | |
1.1@3500MHz | |
5 | |
3 | |
5 | |
60(Typ)@5V | |
Single | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Strengthen your RF signals by using this general purpose amplifier ADL5521ACPZ-R7 buffer amplifier from Analog Devices. Its maximum power dissipation is 500 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |