Analog DevicesADL5531ACPZ-R7RF Amplifiers
RF Amp Single Linear Amp 500MHz 5.25V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Make your RF signal stand out against noise by using this general purpose amplifier ADL5531ACPZ-R7 buffer amplifier from Analog Devices. Its maximum power dissipation is 500(Typ) mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |