Analog Devices ADL5562ACPZ-WP Special Purpose Amplifiers
SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
4 | |
1 | |
60 to 75 | |
65(Typ) | |
Differential | |
3.6 | |
<5 | |
3 | |
3.3 | |
3.6 | |
60(Typ)@3.3V | |
3(Typ)@3.3V | |
0.0004(Typ)@3.3V | |
310 | |
-40 | |
85 | |
Tray | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
